Rapid ECH0233B Burette Acrylic 50ml Capacity, Sub Div 0.10ml

MPN
ECH0233B
Brand
Rapid
Order Code
22-0249
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

Rapid ECH0233B Burette Acrylic 50ml is durable, lightweight, and resists shattering, impact, and most non-abrasive cleaners including ammonia and strong detergents. The ±0.10mL tolerance meets ASTM Class B / DIN ISO 385 standards for precision. Comes fitted with a polytetrafluoroethylene (PTFE) plastic plunger key stopcock, providing low friction use while resisting chemicals, moisture, and high temperatures. The burette has an easy-to-read scale with 0.10ml graduations. Calibrated for delivery.

Note: Not for use with hydrofluoric acid or ammonium hydroxide. Not autoclavable.


Replacement 4” stopcock plunger: CH0233BSPR.
  • Burette, 50ml capacity
  • Class B, ± 0.1ml tolerance as per DIN ISO 385 standards for precision
  • Burette has chemical-resistant blue printed scale in 0.1ml graduations
  • Includes an attached PTFE straight bore stopcock
  • Made of high quality acrylic; tolerates most dilute minerals, acids, and bases

Reviews

Be the first to submit a review

Trustpilot