This RVFM breadboard power supply provides both 3.3 and 5V DC to suit all popular microcontrollers such as the Arduino. The board will accept 6.5 to 12V DC input. It provides two regulated outputs which can be jumper selected to be 3.3V, 5V or Off. There is a USB A socket so that the device is ideal for powering development boards such as the Arduino. There are two sets of header pins which plug into the breadboard allowing you to minimise the number of tie points you use or to maximise the stability of the PSU. More header pins are available on the top of the board if you need to use flying lead connections. The board is equipped with an on/off switch and a power indicator LED.
- Two independent outputs at either 3.3V or 5V DC
- DC input from 6.5V to 12V
- Maximum 700mA output
- Current limiting and over temperature protected
- Dimensions 53 x 35mm (2.09 x 1.38in)
Please note: Suitable for use with 55mm wide breadboards only (see
34-0671).
| Type |
Power supply |
| Length |
53mm |