Rapid CH200002 Heavy Duty Borosilicate Glass Beaker 250ml pack of 12

MPN
CH200002
Brand
Rapid
Order Code
53-9349
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 7 due on 18/09/2026

Rapid CH200002 Heavy Duty Borosilicate Glass Beaker 250ml beaker made of high quality, heavy duty, borosilicate 3.3 glass. 5mm thick uniform walls provide excellent strength against breakage. 250ml capacity. Beaker features 50ml white printed graduations and has a ±5% accuracy. Beaker measures 4.3" tall, and has an inner diameter of 2.5" and an outer diameter of 2.75".

Microwavable and autoclavable with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point 515°C | Annealing Point 565°C | Softening Point 820°C.


  • Made of high quality, heavy duty, Borosilicate 3.3 glass. 5mm thick uniform walls provide excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 250ml capacity and features white printed graduation lines every 50ml. ±5% accuracy
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 250ml

Reviews

Be the first to submit a review

Trustpilot