Rapid Calico Bleached 178cm (70") 5 Metres White

MPN
06-9242
Brand
Rapid
Order Code
06-9242
Country of Origin
Egypt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

100% Egyptian bleached cotton.


  • Suitable for back drops, printing, dying, tie-dying and many other uses
  • Width: 178cm
  • Supplied in 5m lengths
Type Bleached cotton
Colour White
Length 5m
Width 1.78m

Reviews

Be the first to submit a review

Trustpilot