Rapid A4 Card 220gsm Packs of 30

Rapid Brand: Rapid

These packs of A4 card are ideal for a host of various projects, including art and craft activities. The premium quality 220gsm sheets are also great for card making, posters or even printing tickets and invitations.

  • Available in black, white, bright or pastel
  • Consistent colouring guaranteed
  • Pack size 30 sheets, ideal for classroom size
  • Laser and inkjet compatible*
*Check printer specification for maximum thickness your printer can take.
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Type Pack Quantity Size Weight
Rapid A4 White Card 220gsm Pack of 30
Rapid A4 White Card 220gsm Pack of 30
Standard range
Order code: 06-0949
MPN: RE01

Despatched same day - 114 in stockAdditional quantity lead time 14 days
1+ £1.30
Price per unit Ex VAT
White 4.56kg Card 30 A4 220gsm
Rapid A4 Black Card 220gsm Pack of 30
Rapid A4 Black Card 220gsm Pack of 30
Standard range
Order code: 06-0951
MPN: RE02

Despatched same day - 40 in stockAdditional quantity lead time 14 days
1+ £1.53
Price per unit Ex VAT
Black 5.16kg Card 30 A4 220gsm
A4 Assorted Bright Coloured Card 220gsm Pack of 30
A4 Assorted Bright Coloured Card 220gsm Pack of 30
Standard range
Order code: 06-0953
MPN: RE03

Despatched same day - 32 in stockAdditional quantity lead time 14 days
1+ £1.74
Price per unit Ex VAT
Bright 4.76kg Card 30 A4 220gsm
A4 Assorted Pastel Coloured Card 220gsm Pack of 30
A4 Assorted Pastel Coloured Card 220gsm Pack of 30
Standard range
Order code: 06-0955
MPN: RE09

Despatched same day - 33 in stockAdditional quantity lead time 14 days
1+ £1.41
Price per unit Ex VAT
Pastel Card 30 A4 220gsm

Trustpilot