Rapid A4 Black Card 220gsm Pack of 30

MPN
RE02
Brand
Rapid
EAN-13
5053556000524
Order Code
06-0951
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 14 days

This pack of A4 black card is ideal for a host of various projects, including art and craft activities. The premium quality 220gsm sheets are also great for card making, posters or even printing tickets and invitations.


  • Black colour
  • Consistent colouring guaranteed
  • Pack size 30 sheets, ideal for classroom size
  • Laser and inkjet compatible*
  • Manufacturer's part RE02

*Check printer specification for maximum thickness your printer can take.

Type Card
Colour Black
Pack Quantity 30
Nett Weight 5.16kg
Size A4
Weight 220gsm

Reviews

Be the first to submit a review

Trustpilot