Rapid 5001432 High Performance Rivets 4 x 8mm (Box 500)

MPN
5001432
Brand
Rapid Uk
EAN-13
4051661035166
Order Code
98-3331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Rapid High Performance Rivets have the following specification:

Size: 4 x 8mm
Grip range: 2-5mm
Pack Quantity: 500


Diameter 4mm
Length 8mm

Reviews

Be the first to submit a review

Trustpilot