Rapid 5001431 High Performance Rivets 3.2 x 8mm (Box 500)

MPN
5001431
Brand
Rapid Uk
EAN-13
4051661035159
Order Code
98-3330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These Rapid High Performance Rivets have the following specification:

Size: 3.2 x 8mm
Grip Range: 2-4mm
Pack Quantity: 500


Diameter 3.2mm
Length 8mm

Reviews

Be the first to submit a review

Trustpilot