Rapid 5001405 R2000 Hot Air Gun 240V 2000W

MPN
5001405
Brand
Rapid Uk
EAN-13
4051661033995
Order Code
98-3324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The Rapid R2000 Hot Air Gun has been designed to deliver great performance when carrying out tasks such as stripping paint, shrinking plastic and removing or adjusting material. Its fast heating time reduces downtime, while a three-stage temperature regulator is ideal for almost all applications.
It feels great in the hand, thanks to its double soft grip and handle protection. It’s also equipped with a rubber base that increases stability and safety when working on a desk or bench. Set the temperature at three levels (60, 300, 600°C), adjust the airflow rate and let the R2000 deliver outstanding results every time.

Supplied in a carry case.

Specifications:

Input Power: 2,000W.
Temperature Settings: 50-650°C.
Airflow: 250-500 L/min.


Type Heat Gun
Wattage 2000W
Corded / Cordless Corded
Maximum Airflow 500l/min

Reviews

Be the first to submit a review

Trustpilot