Rapid 5001403 R1800 Hot Air Gun 240V 1800W

MPN
5001403
Brand
Rapid Uk
EAN-13
4051661033957
Order Code
98-3323
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid R1800 Hot Air Gun can handle jobs such as defrosting, waxing skis and snowboards, weeding a paved driveway and countless other everyday tasks at home, in the yard or garage. With a two-stage temperature regulation (300°C and 550°C) and adjustable airflow, the R1800 gets the job done quickly and with precision. It also features handle protection, increasing user safety and peace of mind.

Supplied with: 2 x Paint Scrapers, 4 x Nozzles and 1 x Carry Case.

Specifications:

Input Power: 1,800W.
Temperature Settings: 300-550°C.
Airflow: 250-450 L/min.


Type Heat Gun
Wattage 1800W
Corded / Cordless Corded
Maximum Airflow 450l/min

Reviews

Be the first to submit a review

Trustpilot