Rapid 5001122 PRO BN64 Cordless 20° Brad Nailer 16 Gauge 18V 2 x 2.0Ah Li-ion

MPN
5001122
Brand
Rapid Uk
EAN-13
4051661028175
Order Code
96-8653
Country of Origin
Taiwan

Discontinued


The Rapid PRO BN64 Brad Nailer delivers powerful, cordless performance for professionals seeking a superior finishing brad nailer. Capable of firing 16ga brad nails up to 64mm, making it the ideal solution for 2nd fix carpentry such as fitting skirting board, trim, panelling as well as flooring, walls or indoor roofing material.

Powered by an 18V Li-ion battery, so the user avoids complicated gas-driven solutions, noisy, costly, uncomfortable operation and time consuming maintenance and cleaning. Offering optimal freedom of movement and increased access thanks to a 20° angled magazine. Other features include a flywheel drive for high power and reliability, a two-step sequential firing for safety and adjustable depth penetration. The instant trigger response brings efficiency and reduces the work time.

Ideal for tough jobs and demanding environments where performance and reliability are vital.

Comes with a 2 year guarantee.

Specification:

Magazine Capacity: 110 (max.)
Fires: 16 Gauge Brad Nails, 32-64mm
Max. Fire Rate: 60 shots/min.
Weight: 4.3kg


Type Nailgun

Trustpilot