Rapid 5001121 PRO BN50 Cordless Brad Nailer 18 Gauge 18V 2 x 2.0Ah Li-ion

MPN
5001121
Brand
Rapid Uk
EAN-13
4051661028144
Order Code
96-8652
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £511.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Rapid PRO BN50 Brad Nailer is a powerful, cordless brad nailer for professionals. The ideal solution for 2nd fix carpentry such as fitting skirting board and trim as well as panelling.

Powered by an 18V Li-ion battery, so the user avoids complicated gas-driven solutions, noisy, costly, uncomfortable operation and time consuming maintenance and cleaning. The instant trigger response brings efficiency and reduces the work time. Other features include a push-button, fast opening magazine, fly-wheel drive for high power and reliability and two-step sequential firing for safety.

Ideal for tough jobs and demanding environments where performance and reliability are vital.

Comes with a 2 year guarantee.

Specification:

Magazine Capacity: 110 (max.)
Fires: 18 Gauge Brad Nails, 25-55mm
Max. Fire Rate: 60 Shots/Min.
Weight: 4kg


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot