Rapid 5000714 EG320 Professional Glue Gun 120W 240V

MPN
5000714
Brand
Rapid Uk
EAN-13
4051661022562
Order Code
85-9819
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £95.06 £88.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Rapid UK PRO EG320 multi-purpose glue gun is characterised by its compact size and light weight. It is comfortable to operate, well balanced and is designed for intensive precision working, capable of delivering up to 1000g of glue per hour.

The EG320 is supplied with both stable and mobile stands for versatility and has a replaceable nozzle. It features a fast heat-up time and has a pre-set 195°C self-regulating temperature control.


  • Takes 12mm glue sticks
  • 1000g per hour glue output
  • Power 120W
  • Supply voltage: 220 to 240V
  • 3 minute heating time
  • Temperature setting: 195°C self-regulated
  • Works with both EVA and polyamide glue
  • Standard nozzle Ø3.0mm, exchangeable
  • Ergonomic 4-finger handle
  • 1.75m mains cord
  • Supplied with a fixed and a mobile stand
  • 2 year manufacturer's guarantee
  • Rapid UK type EG320 / 5000714
Type Glue Gun
Glue Stick Size 12mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature High
Plug Type UK 13A
Power 120W
Supply Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot