Rapid 5000405 Automotive Rivets 4 x 12mm Steel Blister of 50

MPN
5000405
Brand
Rapid Uk
EAN-13
4051661013652
Order Code
96-8613
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rapid Automotive Rivets are made from high grade aluminium to ensure a secure fix. They are zinc coloured to match licence plates on cars, vans, trailers and motorbikes.

Each pack is supplied with a drill bit.

Suitable for use with the RP10, RP40, RP60 and RP100 riveters.

Specifications:
Size: 4 x 12mm.
Grip range: 6-9mm.
Pack: Blister of 50.


Type Rivet
Diameter 4mm
Length 12mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot