Rapid 5000104 Airtac Pro PB161 Angled Pneumatic Brad Nailer

MPN
5000104
Brand
Rapid Uk
EAN-13
4051661001857
Order Code
96-8607
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £240.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Airtac Pro PB161 Pneumatic Nailer is one of the Pro range of pneumatic brad nailers, ideal for professional users. Easy to use, applications include roofing, parquet flooring, balcony and terrace fixing. It has a 30mm nose with a no-mar pad to protect surfaces and its 34° angled magazine allows a better access to the corners.

The depth of drive is also adjustable to suit the application. The 360° adjustable air-system ensures you never get exhaust-air in your face. The quick load magazine system ensures you can reload consumables with speed when needed and the Easy-to-Clear mechanism removes jams with no fuss. It is a lightweight, long lasting die cast aluminium nailer with a grip-friendly handle for best comfort.

It comes in a hard plastic case including oil pot, hex wrenches, safety glasses and 300 x No. 32 brads (50mm length).

Compatible with Rapid No. 32 Brads 32-64mm.

There is no limitation in fire rate and all are covered by a 2 year guarantee.

Specification

Trigger Type: Sequential Actuation Trigger.
Operating Pressure: 5-7 Bar.
Air Consumption: 1.70 – 2.24 Litre.
Fires: Rapid No. 32 Brads 32-64mm.
Fastener Capacity 110 Brads.
Nose Length: 30mm.
Nailing Distance: To Wall: 26mm.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot