Rapid 5000095 Airtac Pro PS141 Pneumatic Stapler

MPN
5000095
Brand
Rapid Uk
EAN-13
4051661001758
Order Code
96-8608
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Airtac PS141 is one of the Pro range of pneumatic staplers, compact and lightweight ideal for DIY and the professional user. Easy to use, applications include upholstery, padding and all kinds of fabric fixing.

It has a long nose for precise work with a no-mar pad to protect surfaces and a flat front for easy access in difficult areas. The 360° adjustable air-system ensures you never get exhaust-air in your face. The quick load magazine system ensures you can reload consumables quickly and easily when needed. It is a lightweight, long lasting die cast aluminium stapler with a grip-friendly handle for best comfort.

It comes in a hard plastic case including oil pot, hex wrenches, safety glasses and 300 No 12. staples with a 10mm leg length.

There is no limitation in fire rate and all are covered by a 2 year guarantee.

Compatible with Rapid No. 12 staples 6-16mm.

Specification

Trigger Type: Contact Actuation Trigger.
Operating Pressure: 5-7 Bar.
Air Consumption: 0.26 – 0.29 Litre.
Fires: Rapid No. 12 Staples 6-16mm.
Fastener Capacity: 150 staples.
Nose Length: 22mm.
Nailing Distance: To Wall: 14mm.


Type Stapler

Reviews

Be the first to submit a review

Trustpilot