Rapid 5000051 Airtac PS101 Pneumatic Stapler

MPN
5000051
Brand
Rapid Uk
EAN-13
4051661000577
Order Code
96-8609
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Airtac PS101 Pneumatic Stapler is one of the handy range of pneumatic staplers, small and lightweight and ideal for DIY. Easy to use, applications include textiles, leather, light joinery, tapestry, labelling and upholstery. It fires Rapid No. 53 fine wire staples which are barely visible and have minimal effect on fibres.

It has a long nose for precise work with a no-mar pad to protect surfaces and a flat front for easy access in difficult areas. The 360° adjustable air-system ensures you never get exhaust-air in your face. The quick load magazine system ensures you can reload consumables quickly and easily when needed. It is a lightweight, long lasting die cast aluminium stapler with a grip-friendly handle for best comfort.

It comes in a hard plastic case including oil pot, hex wrenches, safety glasses and a box of 300 No. 53 staples with a 10mm leg length.

Compatible with Rapid No. 53 Staples 6-16mm.

There is no limitation in fire rate and all are covered by a 2 year guarantee.

Trigger Type: Contact Actuation Trigger.
Operating Pressure: 5-7 Bar.
Air Consumption: 0.26 – 0.29 Litre.
Fires: Rapid No. 53 Staples 6-16mm.
Fastener Capacity: 190 staples.
Nose Length: 22mm.
Nailing Distance: To Wall: 14mm.


Type Stapler

Reviews

Be the first to submit a review

Trustpilot