Rapid 40107362 Multi Purposes Glue Sticks 12mm x 190mm 250g

MPN
40107362
Brand
Rapid Uk
EAN-13
3221631073622
Order Code
85-9825
Country of Origin
China

Discontinued


These 12mm diameter, multi-purpose glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of applications such as wood, leather, fabrics, cork, plastic materials, faience (ceramics) and cardboard.


  • Stick dimensions: 190mm long x 12mm diameter
  • Multipurpose use
  • Application temperature: 160 to 200°C
  • Softening point: 81 to 84°C
  • Open time: 60sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 250g packs
  • Rapid UK type 40107362

Suitable for Rapid UK models EG111. EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380, G1000, Hobby Glue Gun and others.


Application temperature 160 to 200°C
Material EVA and resin

Trustpilot