Rapid 40100537 No.8 Brad Nails 18Ga 50mm (Box 5000)

MPN
40100537
Brand
Rapid Uk
EAN-13
3221631005371
Order Code
96-8649
Country of Origin
China
  • Quickly find another product in this range by Length:

    30mm 40mm 50mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rapid No.8 Brad Nails 18Ga are versatile and high-quality. These high-performance, galvanised brads are ideal for many different kinds of finishing applications such as moulding, beading or working with frames. Precision cut legs optimise material penetration.

These Rapid No.8 Brad Nails have the following specification:

Leg Length: 50mm
Gauge: 18
Suitable For: PB131 & PBS151


Type Staples
Length 50mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot