Rapid 24V Soldering Iron Station

MPN
85-0795
Brand
Rapid
Order Code
85-0795

Discontinued


A high quality, well engineered power supply for 24V AC soldering irons up to 50W.


  • Suitable for most 24V soldering irons up to a maximum of 50W
  • Output from the unit is via an industry standard 3-pin Bulgin connector
  • The supply incorporates an illuminated mains on/off rocker switch, panel mounted mains inlet fuse, stand and cleaning sponge
  • Housed in a robust steel enclosure
  • 2 metre mains lead terminated with a moulded 13A mains plug
  • Spare cleaning sponges are available: see order code 85-0882
Analogue / Digital Analogue
Power Output 50W
Iron Model(s) TCP series
Iron Voltage 24V
Number of Outputs 1

Questions

*Question functionality currently disabled
Question by: Product code: 85-0795

Q. Which soldering iron would you recommend for use with this?

A. Hi Catherine, thank you for your question. 85-1153 will be compatible.

Question by: Product code: 85-0795

Q. Can I use this station with 50w Weller soldering irons?

A. Hi Pat, thank you for your question. Any Weller iron at 24V up to 50W that has the standard Bulgin 3 pin connector fitted.

Accessories


Trustpilot