Rapid 100m Reel Red/brown 7/0.2mm Wire

Brand
Rapid
Order Code
01-2242

Discontinued


A high quality red/brown wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.
  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Wire size 0.22mm²
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on reels of 100m

Accessories


Trustpilot