Rapesco R81000A3 Porpoise Handheld stapler Silver Staples 50 sheets 80gsm

MPN
R81000A3
Brand
Rapesco
EAN-13
5018505020770
Order Code
19-6310
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rapesco R81000A3 is a robust handheld stapler, known as the Porpoise Classic, designed to staple up to 50 sheets of 80gsm paper efficiently. Constructed with durability in mind, this office stapler features a sleek silver finish, providing both aesthetic appeal and functionality in professional settings. Engineers and office administrators commonly use the R81000A3 for applications requiring reliable paper fastening solutions in environments where high-volume document handling is needed. Its ergonomic design ensures comfortable, prolonged usage without sacrificing performance, making it an essential tool in any busy office or project-based engineering workspace.
Type Staple Gun
Colour Silver
Magazine Size 150 x 24/6, 24/8
Product Type Handheld stapler
Rack size 483 mm (19")
Stapling Capacity 50 sheets (80 g/m²)
Throat Depth (max.) 59mm

Reviews

Be the first to submit a review

Trustpilot