Ranex Outdoor Light Fittings Recessed floor light 628412

Ranex Brand: Ranex
The Ranex range includes recessed floor lights featuring solar-powered LED technology, designed with stainless steel finishes for efficient and contemporary lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Misc Attribute Width Type IP Rating Power Bulb Type Colour Energy efficiency rating Factory colour Height Light bulb included Material Number of bulbs Operating Voltage Rating per bulb
Ranex 10.009.61 Recessed Floor Light LED Solar Stainless Steel 0.12W
Ranex 10.009.61 Recessed Floor Light LED Solar Stainless Steel 0.12W
Standard range
Order code: 10-3969
MPN: 10.009.61

Despatched within 4 working days - 67 in stock
1+ £10.09
Price per unit Ex VAT
140mm (W x H x D) 140 x 50 x 140 mm Circular 140mm Recessed floor light IP67 0.12W LED (monochrome) Neutral white n.rel. Stainless steel (brushed) 50mm Yes Stainless steel 2 2.4V 0.06W
Ranex 10.009.62 Solar LED Recessed Floor Light Brushed Steel 0.12W
Ranex 10.009.62 Solar LED Recessed Floor Light Brushed Steel 0.12W
Extended range
Order code: 10-3970
MPN: 10.009.62

Available to back orderBack order, lead time 10 days
1+ £10.20
Price per unit Ex VAT
105mm (W x H x D) 105 x 50 x 105 mm Square 105mm Recessed floor light IP67 0.12W LED (monochrome) Neutral white n.rel. Stainless steel (brushed) 50mm Yes Stainless steel 2 2.4V 0.06W


Trustpilot