RAISE3D PMRA-1017-001 Industrial PET CF Filament PET 1.75mm 1000 g Black 1 pc(s)

MPN
PMRA-1017-001
Brand
Raise3D
EAN-13
6970240725909
Order Code
21-7746
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.79 £86.27
10+ £84.67
50+ £84.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

RAISE3D Industrial PET CF is a carbon fiber reinforced composite filament based on PET (polyethylene terephthalate). Well dispersed 15% by weight carbon fibers improve the rigidity, strength, heat and chemical resistance of the PET matrix. After tempering, PET CF stabilizes its heat resistance at about 150ºC and achieves a tension module and a strength of over 6 GPA or 80 MPa. Compared to carbon fiber reinforced nylon filament, PET CF is the ideal choice for reliable pressure of carbon fiber composite materials for powerful and cost-effective end applications such as devices and functional components, due to its high compressibility, dimensional stability, high creep resistance and low moisture absorption. - HDT up to 150℃ - Strong and high stiffness - High shape resistance - Low moisture absorption - Creep rating and chemical resistance Compatibility: PET carrier Applications: Motor vehicles Aerospace End-user section Devices and brackets Manufacturing aids Electrical and Electronics Industry (E&E) Pressure adjustment - Nozzle temperature (°C): 280-300 - Print speed (mm/s): 35-90 - Construction platform temperature (°C): 80-100 - Layer height (mm): 0.1-0.25 - Dry temperature (°C): 100-120
Filament Material PET
Filament Colour Black
Type Spares

Reviews

Be the first to submit a review

Trustpilot