Rafi RAFIX 16 Pushbutton Square for Contact Block IP65 With/without LED 25x25mm

RAFI Brand: RAFI

A pushbutton from Rafi with a flat actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.

Description Image Product Buy Pricing (Ex VAT) Colour Illumination Colour(s) Maximum Temperature Min. temperature Shape Type Switch Function Voltage Rating Current Rating Contact Configuration Illumination Type
RAFI 130070001/1505 Pushbutton Square Flat Lens IP65 Green LED 25 x 25mm
RAFI 130070001/1505 Pushbutton Square Flat Lens IP65 Green LED 25 x 25mm
Standard range
Order code: 59-3110
MPN: 130070001/1505

Despatched within 4 working days - 19 in stock
1+ £11.77
10+ £11.23
100+ £10.25
500+ £9.07
Price per unit Ex VAT
Green +70°C -25°C Pushbutton N/A N/A N/A Plug-in LED
RAFI 130070001/1306 Pushbutton Square Flat Lens IP65 Red LED 25 x 25mm
RAFI 130070001/1306 Pushbutton Square Flat Lens IP65 Red LED 25 x 25mm
Order code: 59-3108
MPN: 130070001/1306
1+ £9.80
10+ £9.17
Price per unit Ex VAT
Red Pushbutton N/A N/A N/A Plug-in LED
Rafi 130070001/1002 Pushbutton Square Flat Lens IP65 Clear LED 25 x 25mm
Rafi 130070001/1002 Pushbutton Square Flat Lens IP65 Clear LED 25 x 25mm
Standard range
Order code: 59-3107
MPN: 1.30.070.001/1002

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £9.40
Price per unit Ex VAT
Transparent Clear +70°C -25°C Square, flat lens Pushbutton N/A N/A N/A Plug-in LED
Rafi 130070051/1505 Pushbutton Square Raised Lens IP65 Green LED 25 x 25mm
Rafi 130070051/1505 Pushbutton Square Raised Lens IP65 Green LED 25 x 25mm
Order code: 59-3207
MPN: 1.30.070.051/1505
1+ £7.74
Price per unit Ex VAT
Green +70°C -25°C Pushbutton N/A N/A N/A Plug-in LED
RAFI 130070051/1002 Pushbutton Square Raised Lens IP65 LED Clear 25 x 25mm
RAFI 130070051/1002 Pushbutton Square Raised Lens IP65 LED Clear 25 x 25mm
Order code: 59-3204
MPN: 130070051/1002
1+ £9.31
10+ £8.29
25+ £7.16
Price per unit Ex VAT
Transparent Clear +70°C -25°C Pushbutton N/A N/A N/A Plug-in LED

Trustpilot