RAFI Push-Button Switches Pushbutton 618002

RAFI Brand: RAFI
The RAFI pushbuttons are small, high-quality components designed for applications requiring momentary switching functions with a 250V and 2A capacity.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour Type Switch Function Current Rating Mounting Panel Cutout Dimensions Actuating Force Connection Contact Material Dim Height Length Misc Attribute Switching Voltage Width
RAFI 3.14.200.013/0000 Pushbutton 250V 2A Momentary 15x15x9.7mm
RAFI 3.14.200.013/0000 Pushbutton 250V 2A Momentary 15x15x9.7mm
Standard range
Order code: 06-3733
MPN: 3.14.200.013/0000

Despatched within 4 working days - 30 in stock
1+ £8.23
Price per unit Ex VAT
White Pushbutton Momentary 2A Panel 15 x 15 9.5N Screws Silver (L x W x H) 15 x 15 x 9.7 mm 9.7mm 15mm DT182 250V 15mm
RAFI 3.14.200.023/0000 DT182 Pushbutton 250V 2A 15x15x9.7mm 1pc
RAFI 3.14.200.023/0000 DT182 Pushbutton 250V 2A 15x15x9.7mm 1pc
Standard range
Order code: 06-3734
MPN: 3.14.200.023/0000

Despatched within 4 working days - 2 in stock
1+ £8.28
Price per unit Ex VAT
Green Pushbutton Momentary 2A Panel 15 x 15 9.5N Screws Silver (L x W x H) 15 x 15 x 9.7 mm 9.7mm 15mm DT182 250V 15mm

Trustpilot