RAFI 3.14.200.013/0000 Pushbutton 250V 2A Momentary 15x15x9.7mm

MPN
3.14.200.013/0000
Brand
RAFI
EAN-13
2050009891275
Order Code
06-3733
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Green White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The RAFI 3.14.200.013/0000 Pushbutton is a momentary switch designed to handle up to 250 V and 2 A. With dimensions of 15 x 15 x 9.7 mm, this compact pushbutton is ideal for applications requiring space-efficient switching solutions. It is commonly used in control panels and electronic devices to provide reliable tactile feedback.
Type Pushbutton
Switch Function Momentary
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 15 x 15
Actuating Force 9.5N
Casing/button Colour White
Connection Screws
Contact Material Silver
Dim (L x W x H) 15 x 15 x 9.7 mm
Height 9.7mm
Length 15mm
Misc Attribute DT182
Switching Voltage 250V
Width 15mm

Reviews

Be the first to submit a review

Trustpilot