RAFI 5.76.204.115/0400 Label Print Motif EMERGENCY STOP Yellow 1pc

MPN
5.76.204.115/0400
Brand
RAFI
EAN-13
2050009899950
Order Code
06-3782
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

RAFI manufactures the emergency stop label, reference 5.76.204.115/0400, featuring a prominent yellow design. This label is typically used to highlight emergency stop buttons in industrial settings, ensuring quick identification. Durable and reliable, it is essential for enhancing workplace safety.
Type Label
Legend (Text) Emergency Stop
Legend (Symbol) n/a
Colour Yellow
Dimensions (L x W x H) 40 x 40 x 1 mm
Height 1mm
Length 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot