Rafi 5.76.204.101/0400 Adhesive Label Round Ø22.3/60mm 1x NOT-AUS Yellow

MPN
5.76.204.101/0400
Brand
RAFI
EAN-13
2050000225840
Order Code
59-2929
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

An adhesive label for an emergency power off switch (EPO) from Rafi. Printed "Not Aus". Made from yellow PVC-foil (RAL 1004), self-adhesive.
  • Switch type: Adhesive label
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Main Colour: Yellow
  • Shape: Round
  • Specification: Emergency-off sign
  • Dimensions, Ø: 22.3/60mm
  • Type (manufacturer type): 5.76.204.101/0400
Type Label
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Dimensions Ø: 22.3/60mm
Switch Type Adhesive label

Reviews

Be the first to submit a review

Trustpilot