RAFI 5.76.204.100/0400 Label Print Yellow EMERGENCY STOP 1pc.

RAFI 5.76.204.100/0400 Label Print Yellow EMERGENCY STOP 1pc.

MPN
5.76.204.100/0400
Brand
RAFI
EAN-13
2050009899974
Order Code
06-3781
Country of Origin
Germany

Discontinued


RAFI manufactures the label print motif "EMERGENCY STOP" which is yellow and available in one piece. This label is essential for safety equipment, highlighting emergency stop functions clearly. It is typically used on control panels and machinery to ensure safety compliance.
Type Label
Legend (Text) Emergency Stop
Legend (Symbol) n/a
Colour Yellow
Dimensions (L x W x H) 60 x 60 x 1 mm
Height 1mm
Length 60mm
Width 60mm

Trustpilot