RAFI 5.70.800.200/0000 FLEXLAB Flexible Label Blank for Easy Customisation

MPN
5.70.800.200/0000
Brand
RAFI
EAN-13
2050009899936
Order Code
06-3778
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

RAFI manufactures the 5.70.800.200/0000 Label, a blank label print motif offered as a single piece. This label is designed for precise customisation in various industrial applications. It's ideal for use in environments where clear and durable labelling is crucial.
Type Label
Legend (Text) n/a
Legend (Symbol) n/a
Dimensions (L x W x H) 297 x 210 x 1 mm
Height 1mm
Length 297mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot