RAFI 5.52.008.115/0000 Sealing Cap Transparent 1pc

MPN
5.52.008.115/0000
Brand
RAFI
EAN-13
2050009900175
Order Code
06-3776
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

The RAFI sealing cap, part number 5.52.008.115/0000, is a transparent component designed to protect electronic connectors from dust and moisture. This durable cap is typically used in various industrial and electrical applications to ensure reliable performance. RAFI's sealing cap enhances longevity and safety by providing secure environmental sealing.
Type Sealing cap
Lens Colour Transparent
Dim (L x W x H) 21.5 x 21.5 x 11.2 mm
Height 11.2mm
Length 21.5mm
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot