RAFI 5.49.275.036/1002 RF 15 Faceplate Transparent 1pc

Image Representative of Range

RAFI 5.49.275.036/1002 RF 15 Faceplate Transparent 1pc

MPN
5.49.275.036/1002
Brand
RAFI
EAN-13
2050009900052
Order Code
06-3775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The RAFI faceplate, model number 5.49.275.036/1002, is a single transparent piece designed for use in electronic interfaces. Its transparency allows for easy visibility of underlying displays or indicators. This faceplate is typically used in control panels or switchboards for protecting and showcasing electronic components.
Type Faceplate
Lens Colour Transparent
Dim (L x W x H) 15 x 15 x 3.8 mm
Height 3.8mm
Length 15mm
Misc Attribute RF 15
Width 15mm

Reviews

Be the first to submit a review

Trustpilot