RAFI 5.49.275.032/1402 Faceplate Yellow 1pc Distinctive Design

MPN
5.49.275.032/1402
Brand
RAFI
EAN-13
2050009900410
Order Code
06-3774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 16/01/2027

The RAFI faceplate, part number 5.49.275.032/1402, features a yellow finish. Manufactured by RAFI, it is typically used for electronic panel interfaces. This single unit is ideal for enhancing visibility and user interaction in control systems.
Type Faceplate
Lens Colour Yellow
Dim (L x W x H) 21.5 x 15 x 3.8 mm
Height 3.8mm
Length 21.5mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot