RAFI 5.49.275.032/1301 Faceplate Red 1pc Durable and Reliable

Image Representative of Range

RAFI 5.49.275.032/1301 Faceplate Red 1pc Durable and Reliable

MPN
5.49.275.032/1301
Brand
RAFI
EAN-13
2050009900311
Order Code
06-3773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The RAFI faceplate, model 5.49.275.032/1301, is a red component used for mounting or display purposes. Manufactured by RAFI, this single-piece faceplate is typically applied in electronic equipment for identification and aesthetic enhancement. Its vibrant colour makes it suitable for applications where visibility and design are important.
Type Faceplate
Lens Colour Red
Dim (L x W x H) 21.5 x 15 x 3.8 mm
Height 3.8mm
Length 21.5mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot