RAFI 5.49.275.032/1002 Faceplate Colourless 1 Piece

MPN
5.49.275.032/1002
Brand
RAFI
EAN-13
2050009900403
Order Code
06-3772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The RAFI 5.49.275.032/1002 faceplate is a colourless component designed for versatile applications. Manufactured by RAFI, this faceplate is suitable for various control panels and interfaces. It is often used in environments requiring clear and unobtrusive design elements.
Type Faceplate
Lens Colour Colourless
Dim (L x W x H) 21.5 x 15 x 3.8 mm
Height 3.8mm
Length 21.5mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot