RAFI 5.49.263.062/1400 Faceplate Yellow 1pc Sturdy Construction

MPN
5.49.263.062/1400
Brand
RAFI
EAN-13
2050009900007
Order Code
06-3769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.898
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The RAFI 5.49.263.062/1400 Faceplate is a yellow component manufactured by RAFI, specifically designed for display lighting and indicator lights. It is commonly used in model making, model railways, and for pilot lights. Typical applications include warning lights and scale model position lights.
Type Faceplate
Current Rating N/A
Illumination Yellow
Colour Yellow
Dim (L x W x H) 22.15 x 22.15 x 2.85 mm
Energy efficiency rating n.rel.
Factory colour Yellow
Height 2.85mm
Length 22.15mm
Misc Attribute FLEXLAB
Width 22.15mm

Reviews

Be the first to submit a review

Trustpilot