RAFI 5.49.263.062/1300 Faceplate Red 1pc Distinctive and Durable

MPN
5.49.263.062/1300
Brand
RAFI
EAN-13
2050009899998
Order Code
06-3768
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The RAFI 5.49.263.062/1300 Faceplate is a single red component designed for use in indicator and warning lights. It is commonly employed in display lighting and model train applications for its reliable signalling function. RAFI's faceplate enhances visibility and is ideal for scale models and pilot light systems.
Type Faceplate
Current Rating N/A
Colour Red
Dim (L x W x H) 22.15 x 22.15 x 2.85 mm
Energy efficiency rating n.rel.
Factory colour Red
Height 2.85mm
Length 22.15mm
Misc Attribute FLEXLAB
Width 22.15mm

Reviews

Be the first to submit a review

Trustpilot