RAFI 5.49.077.011/1505 RF 15 Faceplate Transparent-Green 1pc

Image Representative of Range

RAFI 5.49.077.011/1505 RF 15 Faceplate Transparent-Green 1pc

MPN
5.49.077.011/1505
Brand
RAFI
EAN-13
2050009900045
Order Code
06-3766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The RAFI 5.49.077.011/1505 RF 15 faceplate is a single transparent-green unit. It is designed to provide a protective and aesthetic interface for electronic panels. Commonly used in control panels and industrial applications, it enhances visibility and accessibility.
Type Faceplate
Lens Colour Transparent-green
Dim (L x W x H) 9.5 x 9.5 x 2.3 mm
Height 2.3mm
Length 9.5mm
Misc Attribute RF 15
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot