RAFI 5.49.077.011/1002 Faceplate Colourless RF 15 1pc

RAFI 5.49.077.011/1002 Faceplate Colourless RF 15 1pc

MPN
5.49.077.011/1002
Brand
RAFI
EAN-13
2050009900038
Order Code
06-3765
Country of Origin
Germany

Discontinued


The RAFI faceplate, model 5.49.077.011/1002 RF 15, is a colourless component designed for use in industrial or electronic interfaces. Made by RAFI, this single piece faceplate is known for its durability and adaptability. It is typically used in control panels and machinery requiring a clean and minimalist design feature.
Type Faceplate
Lens Colour Colourless
Dim (L x W x H) 9.5 x 9.5 x 2.3 mm
Height 2.3mm
Length 9.5mm
Misc Attribute RF 15
Width 9.5mm

Trustpilot