Rafi 5.46654.059/0227 Key Cap 14.2 x 12.5mm

MPN
5.46.654.059/0227
Brand
RAFI
EAN-13
2050000223495
Order Code
59-2909
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 31 in stock

A key cap for Rafi switches. Push button cap (beige), for height 12.5 mm.


  • Switch type: Button cap
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Compatible with: RF 15
  • Lighting style: None
  • Dimensions: 12.5 x 14.2 x 14.2mm
  • Type (manufacturer type): 5.46.654.059/0227
Type Key cap
Contact Configuration None
Switch Function Off-(On)
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Compatible With RF 15
Dimensions 12.5 x 14.2 x 14.2mm
Switch Type Button cap

Reviews

Be the first to submit a review

Trustpilot