RAFI 5.37.540.024/8622 Blade Receptacle 2.8x0.8 mm Latch Catch

MPN
5.37.540.024/8622
Brand
RAFI
EAN-13
2050009899929
Order Code
06-3756
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

RAFI 5.37.540.024/8622 blade receptacle is a crimp connector with a width of 2.80 mm and a thickness of 0.80 mm. It is typically uninsulated and designed for use with 2.8 mm blade terminals in electronic or electrical systems. This part is often used in automotive or industrial applications where secure and reliable connections are essential.
Connector thickness 0.80mm
Connector Width 2.80mm
Size 2.80 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot