RAFI 5.05.511.855/9000 RAFIX FS LED Clip Socket 18.1x18.1x24.5 mm 1pc

MPN
5.05.511.855/9000
Brand
RAFI
EAN-13
2050009900304
Order Code
06-3753
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

RAFI's LED clip socket, model number 5.05.511.855/9000, is a compact component measuring 18.1 x 18.1 x 24.5 mm. This RAFIX FS series socket is designed for securely housing LEDs, providing reliable connections in various electronic applications. It is typically used in control panels and instrument enclosures where dependable LED placement is needed.
Type LED clip socket
Dimensions (L x W x H) 18.1 x 18.1 x 24.5 mm
Height 24.5mm
Length 18.1mm
Misc Attribute RAFIX FS
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot