RAFI 5.05.510.936/0000 Coupler 49.6x29.9x18mm 1pc High Precision Design

Order Code:

06-3746

Brand: RAFI MPN: 5.05.510.936/0000 EAN-13: 2050009900083
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 in stock, despatched in 4 working days

The RAFI 5.05.510.936/0000 coupler, measuring 49.6 x 29.9 x 18 mm, is designed for seamless connectivity in electronic systems. This component ensures reliable performance in industrial and automation applications. It is widely used to facilitate efficient signal transmission in various environments.
Type Coupler
Dimensions (L x W x H) 49.6 x 29.9 x 18 mm
Height 18mm
Length 49.6mm
Width 29.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot