RAFI 5.00.100.140/0000 Switcher 400V 1pc High Performance

MPN
5.00.100.140/0000
Brand
RAFI
EAN-13
2050009899745
Order Code
06-3739
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The RAFI switcher, model 5.00.100.140/0000, is a robust component designed to handle 400 V. This part is typically used in industrial and electrical applications requiring precise control and reliability. Known for its high-quality manufacture, the switcher ensures efficient operation in challenging environments.
Type Switcher
Connection Screw terminal
Contact Material Silver
Contact Type 1 maker
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot