RAFI 3.14.100.606/0000 Pushbutton 35V 0.25A 15x15x6.2mm Momentary

MPN
3.14.100.606/0000
Brand
RAFI
EAN-13
2050009891312
Order Code
06-3732
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The RAFI Pushbutton 3.14.100.606/0000 is a momentary switch designed to operate at 35 V and 0.25 A. With dimensions of 15 x 15 x 6.2 mm, this compact switch is ideal for interface panels and control systems. Typical applications include industrial and consumer electronics where reliable, momentary contact is required.
Type Pushbutton
Switch Function 1 maker
Current Rating 250mA
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 15 x 15
Actuating Force 2.9N
Connection THT
Contact Material Silver
Dim (L x W x H) 15 x 15 x 6.2 mm
Height 6.2mm
Length 15mm
Lighting Type None
Max. switching capacity 12.5W
Switching Voltage 35V
Width 15mm

Reviews

Be the first to submit a review

Trustpilot