RAFI 3.14.100.601/0000 Pushbutton 35V 0.1A Momentary 15x15x6.2mm 1pc

MPN
3.14.100.601/0000
Brand
RAFI
EAN-13
2050009900441
Order Code
06-3731
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The RAFI 3.14.100.601/0000 pushbutton is a momentary switch designed for low-voltage applications at 35 V and 0.1 A. With dimensions of 15 x 15 x 6.2 mm, it is compact and suited for limited space installations. Common uses include control panels and electronic devices requiring a reliable human-machine interface.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 15 x 15
Actuating Force 2.9N
Connection THT
Contact Material Gold
Dim (L x W x H) 15 x 15 x 6.2 mm
Height 6.2mm
Length 15mm
Lighting Type None
Max. switching capacity 2W
Switching Voltage 35V
Width 15mm

Reviews

Be the first to submit a review

Trustpilot