RAFI 3.14.100.506/0000 Pushbutton Momentary 35V 0.25A 15x15x9.7mm 1pc

MPN
3.14.100.506/0000
Brand
RAFI
EAN-13
2050009891305
Order Code
06-3730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

RAFI manufactures the DT152 pushbutton switch, model 3.14.100.506/0000, which is rated for 35 V and 0.25 A and measures 15 x 15 x 9.7 mm. This momentary pushbutton switch is ideal for applications requiring a temporary contact such as resetting equipment or user input on control panels. The compact size and robust construction make it a reliable choice for various electronic and industrial devices.
Type Pushbutton
Switch Function 1 maker
Current Rating 250mA
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 15 x 15
Actuating Force 2.9N
Casing/button Colour Black
Contact Material Silver
Dim (L x W x H) 15 x 15 x 9.7 mm
Height 9.7mm
Length 15mm
Lighting Type None
Max. switching capacity 12.5W
Misc Attribute DT152
Switching Voltage 35V
Width 15mm

Reviews

Be the first to submit a review

Trustpilot