RAFI 3.14.100.501/0000 Pushbutton 35V 0.1A 15x15x9.7mm Momentary

RAFI 3.14.100.501/0000 Pushbutton 35V 0.1A 15x15x9.7mm Momentary

MPN
3.14.100.501/0000
Brand
RAFI
EAN-13
2050009891299
Order Code
06-3729
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The RAFI 3.14.100.501/0000 Pushbutton is a momentary switch designed to handle 35 V and 0.1 A. With dimensions of 15 x 15 x 9.7 mm, this compact switch is ideal for use in control panels and electronic devices. Its reliable performance makes it suitable for applications requiring a simple on-off mechanism.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 15 x 15
Actuating Force 2.9N
Connection THT
Contact Material Gold
Dim (L x W x H) 15 x 15 x 9.7 mm
Height 9.7mm
Length 15mm
Lighting Type incl. lighting
Max. switching capacity 2W
Switching Voltage 35V
Width 15mm

Trustpilot