Rafi 1745080012300 Signal Indicator Round Flat Lens LED IP65 Ø29.8mm Red

MPN
1.74.508.001/2300
Brand
RAFI
EAN-13
2050001661265
Order Code
59-3941
Country of Origin
Hungary
  • Quickly find another product in this range by Illumination Colour(s):

    Red White
View Full Product Range (2)

Discontinued


An illuminated signal indicator from Rafi.


  • Switch type: Signal indicator
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: Red
  • Operating temperature: -25 to +70°C
  • Dimensions: 9.7mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.74.508.001/2300
Type Signal indicator
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
Contact Configuration Plug-in
Illumination Colour(s) Red
Illumination Type LED
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C

Trustpilot